Part Details for 2636 OR001 by Alpha Wire
Overview of 2636 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2636 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6797
|
Newark | Hook-Up Wire, 36Awg, Orange, 305M, Jacket Material:Pfa, Jacket Color:Orange, Wire Gauge:36Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2636 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$360.4900 | Buy Now |
DISTI #
602-2636-1000-08
|
Mouser Electronics | Hook-up Wire 2636 ORANGE 1000 FT, 36AWG 600V 300C FP RoHS: Compliant | 0 |
|
$509.9200 / $571.0100 | Order Now |
DISTI #
72494536
|
RS | Thermo Thin Hook-up Wire, 36Awg, 600V, PFA, Orange | Alpha Wire 2636 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$603.7600 / $768.4400 | RFQ |
DISTI #
70739451
|
Verical | Hook-up Wire, Single Conductor Cable Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$504.1818 | Buy Now |
DISTI #
2636-OR001
|
TME | Wire, ThermoThin, 36AWG, solid, Cu, PFA, orange, 600V, 305m, 1000ft Min Qty: 1 | 1 |
|
$530.4000 | Buy Now |
Part Details for 2636 OR001
2636 OR001 CAD Models
2636 OR001 Part Data Attributes
|
2636 OR001
Alpha Wire
Buy Now
|
Compare Parts:
2636 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |