-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2860
|
Newark | Terminal Block, Wtb, 6Pos, 18-4Awg, Pitch Spacing:15Mm, No. Of Positions:6Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Clamp, Rated Current:76A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2636-1356 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$21.0500 / $27.0700 | Buy Now |
DISTI #
2946-2636-1356-ND
|
DigiKey | PCB TERMINAL BLOCK, 16 MM, PIN S Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$16.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$15.4700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Pin spacing 15 mm - double pinning - 6-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$19.5400 / $26.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2636-1356
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2636-1356
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |