-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1116
|
Newark | Tb, Wire To Board, 4Pos, 18-4Awg, Pitch Spacing:10Mm, No. Of Positions:4Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Push In, Rated Current:76A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2636-3104/020-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $12.4800 | Buy Now |
DISTI #
2946-2636-3104/020-000-ND
|
DigiKey | PCB TERMINAL BLOCK, 16 MM, PIN S Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3300 | Buy Now |
|
Future Electronics | 2636 Series 4-Pole 10 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$13.0700 / $13.7300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Pin spacing 10 mm - W pinning - 4-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$11.5800 / $15.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2636-3104/020-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2636-3104/020-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |