Part Details for 26369 by Wiha Quality Tools
Overview of 26369 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5359
|
Newark | Picofinish Hex 7/64" X 60Mm Rohs Compliant: Yes |Wiha 26369 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
596-26369
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Hex 7/64" x 60mm | 0 |
|
$4.1500 / $4.4700 | Order Now |
|
Onlinecomponents.com | Hex Inch Screwdriver, with Precision Soft Picofinish Handle RoHS: Compliant |
8 In Stock |
|
$5.3300 / $7.9800 | Buy Now |
DISTI #
60292892
|
Verical | PicoFinish Precision Hex Screwdriver. 7/64in x 60mm. 6.3in/160mm OAL. Blade high alloy chrome-vanadium-molybdenum steel. Rotating cap for precise turning and control with fingertip. Soft Grip Handle Min Qty: 8 Package Multiple: 8 Date Code: 1801 | Americas - 8 |
|
$7.6830 / $9.4250 | Buy Now |
|
Master Electronics | Hex Inch Screwdriver, with Precision Soft Picofinish Handle RoHS: Compliant |
8 In Stock |
|
$5.3300 / $7.9800 | Buy Now |