Part Details for 263DN by LSI Corporation
Overview of 263DN by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 263DN
263DN CAD Models
263DN Part Data Attributes:
|
263DN
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
263DN
LSI Corporation
Telecom Circuit, 1-Func, HEAT SINK, HERMETIC SEALED, BUTTERFLY PACKAGE-14
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Part Package Code | CUSTOM | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFO-F14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 263DN
This table gives cross-reference parts and alternative options found for 263DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 263DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
263DN | SPECIALTY TELECOM CIRCUIT, DFO14, HEAT SINK, HERMETIC SEALED, BUTTERFLY PACKAGE-14 | Avago Technologies | 263DN vs 263DN |
263DN | Telecom Circuit, 1-Func, HEAT SINK, HERMETIC SEALED, BUTTERFLY PACKAGE-14 | Broadcom Limited | 263DN vs 263DN |