There are no models available for this part yet.
Overview of 264-131 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 264-131 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0417
|
Newark | 2-Conductor Center Terminal Block, Suitable For Ex E Ii Applications, Without Push-Buttons, 2.5 Mm , Cage Clamp , 2,50 Mm , Light Gray |Wago 264-131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $2.0400 | Buy Now | |
DISTI #
2946-264-131-ND
|
DigiKey | 2-CONDUCTOR CENTER TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
254 In Stock |
|
$0.9967 / $2.5400 | Buy Now | |
Future Electronics | 2 Conductor Center Terminal Block Suitable for EX E Applications RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 800Bag |
|
$1.4800 / $1.6800 | Buy Now | ||
Onlinecomponents.com | 2-conductor center terminal block - without push-buttons - suitable for Ex e II applications - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant |
60 In Stock |
|
$1.2900 / $1.8500 | Buy Now | ||
Master Electronics | 2-conductor center terminal block - without push-buttons - suitable for Ex e II applications - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant |
60 In Stock |
|
$1.2900 / $1.8500 | Buy Now |
CAD Models for 264-131 by WAGO Innovative Connections
Part Data Attributes for 264-131 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Additional Feature
|
CAGE CLAMP
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
2
|
Rated Current
|
23 A
|
Rated Voltage
|
750 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Related Parts for 264-131
-
264-231Terminals and Terminal Blocks
-
TW-04-03-L-D-200-145Headers and Edge Type Connectors
-
264-363Assembly Items
-
KP235Other Analog ICs
-
ADP1111ANZ-5Switching Regulator or Controllers
-
BCR512E6327HTSA1Small Signal Bipolar Transistors
-
1-1825007-6Rotary Switches
-
AD7685CRMZAnalog to Digital Converters
-
AFE031AIRGZROther Telecom ICs