264-191
Description: Strip Terminal Block, 23A, 2.5mm2, 2 Row(s), 1 Deck(s)

Overview of 264-191 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 264-191 by WAGO Innovative Connections

Part # Manufacturer Description Stock Price Buy
DISTI # 29K0450
Newark 2-Conductor Terminal Strip, Suitable For Ex E Ii Applications, 11-Pole, Without Push-Buttons, With Snap-In Mounting Feet, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Light Gray |Wago 264-191 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $21.7700
  • 50 $19.7500
  • 100 $18.1000
  • 250 $16.8100
  • 500 $15.7100
$15.7100 / $21.7700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks 0
  • 1 $12.7600
$12.7600 Buy Now
Onlinecomponents.com 2-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with snap-in mounting feet - 11-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant 0
  • 5 $20.8300
  • 25 $19.7900
  • 50 $18.8000
  • 100 $17.8600
  • 250 $16.9600
  • 500 $16.1200
  • 1,000 $15.3100
$15.3100 / $20.8300 Buy Now

CAD Models for 264-191 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 264-191 by WAGO Innovative Connections

264-191
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
CAGE CLAMP
Fastening Method
SPRING LOADED
Mounting Type
C RAIL/DIN RAIL
Number of Decks
1
Number of Rows
2
Number of Ways
22
Rated Current
23 A
Rated Voltage
750 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 264-191
    WAGO Innovative Connections
    Strip Terminal Block, 23A, 2.5mm2, 2 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 264-191 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 264-191 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 264-191 would you like to use for your alert(s)?
  • Please alert me when 264-191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 264-191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 264-191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 264-191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 264-191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 264-191 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: