264-207/000-006
WAGO Innovative Connections
Description: Strip Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s)

Overview of 264-207/000-006 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 264-207/000-006 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 264-207/000-006 by WAGO Innovative Connections

264-207/000-006
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
FRONT ENTRY
Fastening Method
SPRING LOADED
Mounting Type
C RAIL
Number of Decks
1
Number of Rows
2
Number of Ways
7
Rated Current
20 A
Rated Voltage
600 V
Safety Approval
CSA; UL; VDE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 264-207/000-006
    WAGO Innovative Connections
    Strip Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s)
    VS

Alternate Parts for 264-207/000-006

This table gives cross-reference parts and alternative options found for 264-207/000-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 264-207/000-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
264-257/000-006 Strip Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 264-207/000-006 vs 264-257/000-006
264-107/000-006 Strip Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 264-207/000-006 vs 264-107/000-006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 264-207/000-006 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 264-207/000-006 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 264-207/000-006 would you like to use for your alert(s)?
  • Please alert me when 264-207/000-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 264-207/000-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 264-207/000-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 264-207/000-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 264-207/000-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 264-207/000-006 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: