Part Details for 264-220 by WAGO Innovative Connections
Overview of 264-220 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0463
|
Newark | 4-Conductor Miniature Through Terminal Block, 2.5 Mm , With Test Option, Suitable For Ex E Ii Applications, Center Marking, For Din-15 Rail, Cage Clamp , 2,50 Mm , Light Gray |Wago 264-220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.1900 | Buy Now |
DISTI #
2946-264-220-ND
|
DigiKey | 4-CONDUCTOR MINIATURE THROUGH TE Min Qty: 1 Lead time: 12 Weeks Container: Box |
75 In Stock |
|
$1.5301 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | 4-conductor miniature through terminal block - 2.5 mm² - with test option - suitable for Ex e II applications - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$2.0200 / $2.8900 | Buy Now |
Part Details for 264-220
264-220 CAD Models
264-220 Part Data Attributes
|
264-220
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-220
WAGO Innovative Connections
Modular Terminal Block, 23A, 2.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 23 A | |
Rated Voltage | 750 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |