Part Details for 264-351 by WAGO Innovative Connections
Overview of 264-351 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 264-351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0521
|
Newark | Terminal Block, 4 Position, 28-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 264-351 (Alternate Part Number: 4044918414746 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$2.3400 / $3.0300 | Buy Now |
DISTI #
2946-264-351-ND
|
DigiKey | 4-CONDUCTOR CENTER TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$1.4261 / $3.2200 | Buy Now |
|
Future Electronics | 4 Conductor 28-12 AWG Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 100Box |
|
$2.2000 / $2.3700 | Buy Now |
DISTI #
WAG264-351
|
Heilind Electronics | Americas - 48 in Stock |
|
$2.2440 | Buy Now | |
|
Onlinecomponents.com | 4-conductor center terminal block - without push-buttons - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
23 Partner Stock 1840 On Order |
|
$2.2400 / $3.0300 | Buy Now |
DISTI #
264-351
|
TME | Terminal block, ways: 1, 0.08÷2.5mm2, spring clamp, grey, 800V, 24A Min Qty: 100 | 0 |
|
$1.6400 | RFQ |
DISTI #
WAG264-351
|
Interstate Connecting Components | 14 |
|
$2.2440 | Buy Now | |
|
Master Electronics | 4-conductor center terminal block - without push-buttons - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
23 Partner Stock 1840 On Order |
|
$2.2400 / $3.0300 | Buy Now |
|
New Advantage Corporation | 4 Conductor 28-12 AWG Cage Clamp Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.0800 / $2.2300 | Buy Now |
Part Details for 264-351
264-351 CAD Models
264-351 Part Data Attributes
|
264-351
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-351
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |