Part Details for 264-706 by WAGO Innovative Connections
Overview of 264-706 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 264-706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0538
|
Newark | 2-Conductor Miniature Through Terminal Block, 2.5 Mm , With Test Option, Center Marking, For Din-15 Rail, Cage Clamp , 2,50 Mm , Orange |Wago 264-706 (Alternate Part Number: 4044918415392 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $2.0400 | Buy Now |
DISTI #
3845-264-706-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TE Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
300 In Stock |
|
$1.4500 | Buy Now |
DISTI #
2946-264-706-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant |
138 In Stock |
|
$1.2900 / $1.8500 | Buy Now |
|
Quest Components | 20 A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 40 |
|
$0.9135 / $1.8270 | Buy Now |
DISTI #
09H7504
|
Bürklin Elektronik | 2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, orange, 264-706 Min Qty: 1 | 89 |
|
$1.3793 | Buy Now |
|
Master Electronics | 2-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant |
138 In Stock |
|
$1.2900 / $1.8500 | Buy Now |
Part Details for 264-706
264-706 CAD Models
264-706 Part Data Attributes
|
264-706
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-706
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 264-706
This table gives cross-reference parts and alternative options found for 264-706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 264-706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
262-304/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 264-706 vs 262-304/000-006 |
BC2.5/4 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 264-706 vs BC2.5/4 |
BC2.5/4Y | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 264-706 vs BC2.5/4Y |
262-324/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 264-706 vs 262-324/000-006 |
BC2.5/4N | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 264-706 vs BC2.5/4N |