Part Details for 264 by Excelta Corporation
Overview of 264 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8606
|
Newark | Brush, Cleaning 5.25In, Fiberglass, Overall Length:5.25", Width:-, Bristle Material:Glass Fibre, Handle Material:-, Product Range:- Rohs Compliant: Na |Excelta 264 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$16.1900 | Buy Now |
DISTI #
2827-264-ND
|
DigiKey | BRUSHES - SCRATCH - STRAIGHT - P Min Qty: 1 Lead time: 6 Weeks Container: Box |
29 In Stock |
|
$17.7370 / $20.6000 | Buy Now |
|
Onlinecomponents.com | The 264 fiberglass refillable cleaning brush has a long thin handle. It is used in very confined areas, which are not accessible with larger diameter brushes. The overall length is 5.25" and the brush is .05" diameter. RoHS: Compliant | 0 |
|
$15.0700 / $16.0200 | Buy Now |
DISTI #
352CH264
|
Techni-Tool, Inc. | Excelta 264 Brushes, Scratch, 0.05 Dia, Plastic Handle, Fiberglass Bristles, 5.25" OAL | 137 |
|
$16.1900 | Buy Now |
DISTI #
352CH264
|
TestEquity LLC | Excelta 264 Brushes, Scratch, 0.05 Dia, Plastic Handle, Fiberglass Bristles, 5.25" OAL | 137 |
|
$16.1900 | Buy Now |