Part Details for 264 by Keystone Electronics Corp
Overview of 264 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F840
|
Newark | Snap Rohs Compliant: Yes |Keystone 264 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 / $0.7340 | Buy Now |
DISTI #
36-264-ND
|
DigiKey | BATTERY CONTACT SNAP 9V CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
336 In Stock |
|
$0.5518 / $1.1000 | Buy Now |
DISTI #
534-264
|
Mouser Electronics | 9V Battery Snaps & Contacts Senior stud w/crimp Lug RoHS: Compliant | 480 |
|
$0.4330 / $0.7300 | Buy Now |
DISTI #
71118247
|
RS | Male Snap-On, 9 Volt, w/Crimp Lug, Nickel Plated | Keystone Electronics 264 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7560 | Buy Now |
DISTI #
KEYS264
|
TME | Contact, 6F22,6LR61, male,single Min Qty: 10 | 0 |
|
$0.6600 / $0.8400 | RFQ |
DISTI #
000000000000358193
|
Sager | 9V Battery Snaps & Contacts Senior stud w/crimp Lug | 0 |
|
Buy Now |
Part Details for 264
264 CAD Models
264 Part Data Attributes
|
264
Keystone Electronics Corp
Buy Now
|
Compare Parts:
264
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |