There are no models available for this part yet.
Overview of 264 by Peltec Timers & Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 264 by Peltec Timers & Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM0521
|
Newark | Volt Monitoring Relay, Spdt, 16A, 30Vdc, Product Range:200 Series, Contact Configuration:Spdt, Contact Current:16A, Relay Mounting:Din Rail, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Voltage Vdc:24V |Peltec 264 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$56.4300 / $65.0100 | Buy Now | |
DISTI #
87AK5419
|
Newark | Volt Monitoring Relay, Spdt, 16A, 30Vdc, Product Range:200 Series, Contact Configuration:Spdt, Contact Current:16A, Relay Mounting:Din Rail, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Voltage Vdc:24V Rohs Compliant: Yes |Peltec 264 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3357-264-ND
|
DigiKey | VOLTAGE MONITOR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$52.0000 | Buy Now |