Part Details for 26413 by Wiha Quality Tools
Overview of 26413 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288226413 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
RJE1R288326413 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Price & Stock for 26413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5400
|
Newark | Precision Ball End Hex Screwdriver 1.3 (.050) X 40Mm Rohs Compliant: Yes |Wiha 26413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 | Buy Now |
DISTI #
431-1191-ND
|
DigiKey | SCREWDRIVER HEX 1.3MM 4.7" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
66 In Stock |
|
$4.6000 | Buy Now |
DISTI #
596-26413
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Ball End Hex Screwdriver 1.3 (.050) x 40mm | 3 |
|
$4.2700 / $4.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $7.4600 | Buy Now |
DISTI #
881SC413
|
Techni-Tool, Inc. | Wiha 26413 Screwdriver, Hex, Ball End, Precision, 1.3mm Drive, 40mm Blade, 4.7" OAL | 14 |
|
$5.5200 | Buy Now |
DISTI #
881SC413
|
TestEquity LLC | Wiha 26413 Screwdriver, Hex, Ball End, Precision, 1.3mm Drive, 40mm Blade, 4.7" OAL | 14 |
|
$5.5200 | Buy Now |