There are no models available for this part yet.
Overview of 2641LH/2A21900L110V by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2641LH/2A21900L110V by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J3729
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2641LH/2A21900L110V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $23.3300 | Buy Now | |
DISTI #
679-2641LH/2A21900L110V-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4925 | Buy Now | |
DISTI #
642-41LH2A21900L110V
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER RoHS: Compliant | 0 |
|
$9.9300 / $18.1000 | Order Now | |
DISTI #
74996714
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LH/2A21900L110V Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 | RFQ | |
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant |
54 Partner Stock |
|
$5.7000 / $11.2000 | Buy Now | ||
DISTI #
C1S118300038084
|
Chip1Stop | Rocker Switch | 54 |
|
$9.9700 / $12.4000 | Buy Now | |
Master Electronics | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant |
54 Partner Stock |
|
$5.7000 / $11.2000 | Buy Now |
CAD Models for 2641LH/2A21900L110V by APEM Inc
Part Data Attributes for 2641LH/2A21900L110V by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROCKER SWITCH
|