Part Details for 2641LH/2A23621L220V by APEM Inc
Overview of 2641LH/2A23621L220V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2641LH/2A23621L220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9430
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2641LH/2A23621L220V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 / $24.8400 | Buy Now |
DISTI #
2641LH/2A23621L220V-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2645 | Buy Now |
DISTI #
642-2641LH2A23621L22
|
Mouser Electronics | Rocker Switches Rocker, Dbl Pole ON - OFF, S.Lug RoHS: Compliant | 0 |
|
$11.9600 / $17.8800 | Order Now |
DISTI #
74996729
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LH/2A23621L220V Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6400 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$6.8400 / $13.6600 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$6.8400 / $13.6600 | Buy Now |
Part Details for 2641LH/2A23621L220V
2641LH/2A23621L220V CAD Models
2641LH/2A23621L220V Part Data Attributes
|
2641LH/2A23621L220V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2641LH/2A23621L220V
APEM Inc
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Switch Type | ROCKER SWITCH |