Part Details for 2641LHA21900L110V by APEM Inc
Overview of 2641LHA21900L110V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2641LHA21900L110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2641LHA21900L110V-679-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$11.9454 / $28.7600 | Buy Now |
DISTI #
2641LHA21900L110V-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0610 | Buy Now |
DISTI #
642-641LHA21900L110V
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$12.0300 / $17.3500 | Order Now |
DISTI #
74996742
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LHA21900L110V Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2400 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Screw Flat Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$6.9700 / $16.3600 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Screw Flat Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$6.9700 / $16.3600 | Buy Now |
Part Details for 2641LHA21900L110V
2641LHA21900L110V CAD Models
2641LHA21900L110V Part Data Attributes
|
2641LHA21900L110V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2641LHA21900L110V
APEM Inc
Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | ORANGE | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.16HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2641LHA21900L110V
This table gives cross-reference parts and alternative options found for 2641LHA21900L110V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2641LHA21900L110V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2641LPA1/43600L12V | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPA1/43600L12V |
2641LPCB23000L380V3/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPCB23000L380V3/6 |
2641LPCB2300L220V3 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPCB2300L220V3 |
2641LPC424000LI | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPC424000LI |
2641LHCB17/100L220V1 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LHCB17/100L220V1 |
2641LPCB21400L0 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPCB21400L0 |
2641LPCB22000L380V3/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPCB22000L380V3/6 |
2641LPCB1901LI | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPCB1901LI |
2641LPCB22000L380V3/3 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPCB22000L380V3/3 |
2641LPC426000L110V/6 | Rocker Switch, On-off, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2641LHA21900L110V vs 2641LPC426000L110V/6 |