Part Details for 2641LP/2A21900L110V by APEM Inc
Overview of 2641LP/2A21900L110V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2641LP/2A21900L110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9059
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2641LP/2A21900L110V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 / $24.2300 | Buy Now |
DISTI #
679-2641LP/2A21900L110V-ND
|
DigiKey | SWITCH ROCKER DPST Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1000 In Stock |
|
$10.8324 / $16.1600 | Buy Now |
DISTI #
642-2641LP2A21900L11
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER RoHS: Compliant | 0 |
|
$9.9700 / $16.5600 | Order Now |
DISTI #
74996748
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641LP/2A21900L110V Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$6.8900 / $13.3300 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA RoHS: Compliant | 0 |
|
$6.8900 / $13.3300 | Buy Now |