Part Details for 2641SLHA212028L0 by APEM Inc
Overview of 2641SLHA212028L0 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2641SLHA212028L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2641SLHA212028L0-679-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$17.9455 / $34.4200 | Buy Now |
DISTI #
2641SLHA212028L0-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4230 | Buy Now |
DISTI #
642-2641SLHA212028L0
|
Mouser Electronics | Rocker Switches DPST ON-OFF 16A 125V NON-ILLUM RoHS: Compliant | 0 |
|
$15.0700 / $20.7700 | Order Now |
DISTI #
74996774
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2641SLHA212028L0 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0400 | RFQ |
|
Onlinecomponents.com | Power rocker switches, Double pole RoHS: Compliant | 0 |
|
$8.9300 / $20.0000 | Buy Now |
|
Master Electronics | Power rocker switches, Double pole RoHS: Compliant | 0 |
|
$8.9300 / $20.0000 | Buy Now |
Part Details for 2641SLHA212028L0
2641SLHA212028L0 CAD Models
2641SLHA212028L0 Part Data Attributes
|
2641SLHA212028L0
APEM Inc
Buy Now
|
Compare Parts:
2641SLHA212028L0
APEM Inc
|
Samacsys Manufacturer | Apem |