Part Details for 2643101902 by Fair-Rite Products Corp
Overview of 2643101902 by Fair-Rite Products Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2643101902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6775
|
Newark | Ferrite Core, Cylindrical, 230 Ohm/100Mhz, 300Mhz, Outer Diameter:28.5Mm, Product Length:28.6Mm, Inner Diameter:13.8Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:290Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643101902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 974 |
|
$2.1800 / $4.2200 | Buy Now |
DISTI #
1934-1071-ND
|
DigiKey | FERRITE 230OHM SOLID 13.79MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22742 In Stock |
|
$1.9564 / $4.3800 | Buy Now |
DISTI #
623-2643101902
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z= 230 OHM @100 MHz RoHS: Compliant | 5967 |
|
$1.7600 / $3.3600 | Buy Now |
DISTI #
V79:2366_17790892
|
Arrow Electronics | Ferrite Core Round Cable 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2144 | Americas - 62 |
|
$1.5270 / $2.1830 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 230 ohms@100MHz - OD 1.122” - ID 0.543” - Length 1.125” |
994 In Stock |
|
$1.6800 / $2.7500 | Buy Now |
DISTI #
51622982
|
Verical | Ferrite Core Round Cable 43-Material Min Qty: 20 Package Multiple: 10 Date Code: 1910 | Americas - 990 |
|
$2.1581 / $3.6424 | Buy Now |
DISTI #
66711575
|
Verical | Ferrite Core Round Cable 43-Material Min Qty: 5 Package Multiple: 1 Date Code: 2144 | Americas - 62 |
|
$1.5270 / $2.1830 | Buy Now |
DISTI #
1463425
|
element14 Asia-Pacific | FERRITE CORE, CYLINDRICAL, 230 OHM/100MHZ, 300MHZ RoHS: Compliant Min Qty: 1 Container: Each | 1391 |
|
$2.0102 / $4.2052 | Buy Now |
DISTI #
1463425
|
Farnell | FERRITE CORE, CYLINDRICAL, 230 OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 493 |
|
$1.8301 / $3.8232 | Buy Now |
|
LCSC | - EMI Filters (LC RC Networks) ROHS | 10 |
|
$1.8735 / $2.8088 | Buy Now |