Part Details for 2643102002 by Fair-Rite Products Corp
Overview of 2643102002 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2643102002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C4674
|
Newark | Ferrite Core, Cylindrical, 235Ohm/100Mhz, 300Mhz, Outer Diameter:25.9Mm, Product Length:28.6Mm, Inner Diameter:12.8Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:275Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643102002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19048 |
|
$1.5100 / $1.7900 | Buy Now |
DISTI #
1934-1195-ND
|
DigiKey | FERRITE 235OHM SOLID 12.83MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19857 In Stock |
|
$1.3598 / $3.1500 | Buy Now |
DISTI #
623-2643102002
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z= 235 OMH @100 MHz RoHS: Compliant | 20145 |
|
$1.3200 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 43-Material RoHS: Compliant |
9590 In Stock |
|
$1.1800 / $1.6800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | PASSIVE FILTER | 8 |
|
$1.7430 / $2.3240 | Buy Now |
|
Quest Components | PASSIVE FILTER | 33 |
|
$2.0414 / $3.7116 | Buy Now |
|
Quest Components | PASSIVE FILTER | 146 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | PASSIVE FILTER | 1478 |
|
$2.1000 / $4.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 269 |
|
$1.5000 / $2.3100 | Buy Now |