Part Details for 2643103002 by Fair-Rite Products Corp
Overview of 2643103002 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 2643103002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4542
|
Newark | Ferrite Core, Cylindrical, 330 Ohm, Outer Diameter:31.1Mm, Product Length:50.8Mm, Inner Diameter:19.05Mm, Frequency Min:-, Frequency Max:-, Impedance:330Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643103002 RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 | Buy Now |
DISTI #
1934-1141-ND
|
DigiKey | FERRITE 330OHM SOLID 19.05MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14652 In Stock |
|
$4.9600 / $9.6400 | Buy Now |
DISTI #
623-2643103002
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core 330ohm @ 100MHz RoHS: Compliant | 1654 |
|
$4.9500 / $9.5900 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 330Ohm @ 100MHz - 0.750" Dia (19.05mm) Inner Dia - 1.225" Dia (31.12mm) Outer Dia - 2.000" (50.80mm) Length. RoHS: Compliant |
457 In Stock |
|
$4.6500 / $9.0300 | Buy Now |
DISTI #
C1S233500003266
|
Chip1Stop | Ferrite Core Round Cable 50.8mm 31.1mm Suppression Component RoHS: Compliant | 146 |
|
$5.7200 / $9.4740 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 330Ohm @ 100MHz - 0.750" Dia (19.05mm) Inner Dia - 1.225" Dia (31.12mm) Outer Dia - 2.000" (50.80mm) Length. RoHS: Compliant |
457 In Stock |
|
$4.6500 / $9.0300 | Buy Now |