Part Details for 2643166651 by Fair-Rite Products Corp
Overview of 2643166651 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643166651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F6302
|
Newark | Ferrite Core, Flat Cable, 33.7Mm X 1.3Mm, 290 Ohm, Impedance:290Ohm, Frequency Min:25Mhz, Frequency Max:300Mhz, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643166651 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
1934-1068-ND
|
DigiKey | FERRITE 290OHM CLIP 34.42X0.84MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
560 In Stock |
|
$1.3850 / $3.2000 | Buy Now |
DISTI #
623-2643166651
|
Mouser Electronics | Ferrite Cable Cores 43 SPLIT FLAT CBL CR Z=290 OHM @100MHz RoHS: Compliant | 1338 |
|
$1.3800 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Split Flat 43-Material RoHS: Compliant | 0 |
|
$1.4200 / $2.1300 | Buy Now |