There are no models available for this part yet.
Overview of 2643180251 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2643180251 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R3711
|
Newark | Ferrite Core, Flat Cable, 8.9Mm X 0.6Mm, 130 Ohm, Impedance:130Ohm, Frequency Min:25Mhz, Frequency Max:300Mhz, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643180251 RoHS: Compliant Min Qty: 1940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 | Buy Now | |
DISTI #
1934-2643180251-ND
|
DigiKey | 43 FLAT CABLE CORE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
920 In Stock |
|
$0.4250 / $1.1600 | Buy Now | |
DISTI #
623-2643180251
|
Mouser Electronics | Ferrite Cable Cores 43 Full Flat Core 13.70x9.20x18MM RoHS: Compliant | 209 |
|
$0.4860 / $0.7200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4665 / $0.6800 | Buy Now |