Part Details for 2643251002 by Fair-Rite Products Corp
Overview of 2643251002 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643251002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C6202
|
Newark | Ferrite Core, Cylindrical, 230 Ohm/100Mhz, Outer Diameter:39.1Mm, Product Length:22.2Mm, Inner Diameter:16.75Mm, Frequency Min:-, Frequency Max:-, Impedance:230Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643251002 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.5100 | Buy Now |
DISTI #
1934-1079-ND
|
DigiKey | FERRITE 230OHM SOLID 16.76MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1120 In Stock |
|
$3.8025 / $7.3900 | Buy Now |
DISTI #
623-2643251002
|
Mouser Electronics | Ferrite Cable Cores 43 ROUND CABLE CORE CS39/17/22-43 RoHS: Compliant | 700 |
|
$4.3500 / $7.5400 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 43-Material RoHS: Compliant |
297 In Stock |
|
$3.5800 / $6.4200 | Buy Now |
DISTI #
80559983
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2402 | Americas - 295 |
|
$4.7970 / $8.3460 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant |
297 In Stock |
|
$3.5800 / $6.4200 | Buy Now |