Part Details for 2643540302 by Fair-Rite Products Corp
Overview of 2643540302 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2643540302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H0608
|
Newark | Ferrite Core, Cylindrical, 118 Ohm, Outer Diameter:14.3Mm, Product Length:15.25Mm, Inner Diameter:7.1Mm, Frequency Min:-, Frequency Max:-, Impedance:118Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643540302 Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 | Buy Now |
DISTI #
1934-1382-ND
|
DigiKey | FERRITE CORE 118OHM SOLID 7.11MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8768 In Stock |
|
$0.4350 / $0.9400 | Buy Now |
DISTI #
623-2643540302
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core CS14/7.2/15-43 RoHS: Compliant | 12991 |
|
$0.4350 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 118 ohms@100MHz - OD 0.562” - ID 0.280” - Length 0.600” |
813 In Stock 4416 On Order |
|
$0.4202 / $0.7154 | Buy Now |
DISTI #
2949020
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4745 / $1.1035 | Buy Now |
DISTI #
2949020
|
Farnell | FERRITE CORE, CYLINDRICAL, 118 OHM RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 0 |
|
$0.5501 / $0.8014 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 118 ohms@100MHz - OD 0.562” - ID 0.280” - Length 0.600” |
813 In Stock 4416 On Order |
|
$0.4202 / $0.7154 | Buy Now |