Part Details for 2643540402 by Fair-Rite Products Corp
Overview of 2643540402 by Fair-Rite Products Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643540402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3450
|
Newark | Ferrite Core, Cylindrical, 215Ohm/100Mhz, 300Mhz, Outer Diameter:14.3Mm, Product Length:28.6Mm, Inner Diameter:7.25Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:230Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643540402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17169 |
|
$0.3960 | Buy Now |
DISTI #
1934-1239-ND
|
DigiKey | FERRITE CORE 215OHM SOLID 7.26MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29144 In Stock |
|
$0.5525 / $1.1900 | Buy Now |
DISTI #
623-2643540402
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z=215 OHM @100MHz RoHS: Compliant | 11268 |
|
$0.5520 / $1.1900 | Buy Now |
DISTI #
V36:1790_06727012
|
Arrow Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 278 |
|
$0.5409 / $1.1582 | Buy Now |
DISTI #
V99:2348_06727012
|
Arrow Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2121 | Americas - 4 |
|
$0.4290 / $0.5685 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 215 ohms@100MHz - OD 0.562” - ID 0.286” - Length 1.125” |
1757 In Stock |
|
$0.5280 / $0.8090 | Buy Now |
DISTI #
68794930
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 17109 |
|
$0.5332 / $0.6466 | Buy Now |
DISTI #
73153696
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2052 | Americas - 1750 |
|
$0.7073 / $1.1236 | Buy Now |
DISTI #
73513114
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2225 | Americas - 278 |
|
$0.5409 / $1.0399 | Buy Now |
|
Quest Components | EMI SHIELD BEADS Z=215 OHM @ 100 MHZ | 1 |
|
$1.2555 | Buy Now |