Part Details for 2643625202 by Fair-Rite Products Corp
Overview of 2643625202 by Fair-Rite Products Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643625202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9718
|
Newark | Ferrite Core, Cylindrical, 384Ohm/100Mhz, 300Mhz, Outer Diameter:15.9Mm, Product Length:50.8Mm, Inner Diameter:7.9Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:384Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643625202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24008 |
|
$1.2100 / $2.4100 | Buy Now |
DISTI #
1934-1357-ND
|
DigiKey | FERRITE CORE 384OHM SOLID 7.93MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39185 In Stock |
|
$1.0767 / $2.5000 | Buy Now |
DISTI #
623-2643625202
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z=384 OHM @100 MHz RoHS: Compliant | 9567 |
|
$1.1100 / $2.0300 | Buy Now |
DISTI #
V36:1790_06727020
|
Arrow Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 | Americas - 14 |
|
$0.9680 / $1.9996 | Buy Now |
DISTI #
P41:2556_16742782
|
Arrow Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Europe - 6 |
|
$0.8596 / $1.2715 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 384 ohms@100MHz - OD 0.625” - ID 0.312” - Length 2.000” RoHS: Compliant |
2863 In Stock |
|
$0.9270 / $1.2870 | Buy Now |
DISTI #
59186425
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2123 | Americas - 2850 |
|
$1.1857 / $1.7086 | Buy Now |
DISTI #
73475275
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2217 | Americas - 14 |
|
$0.9680 / $1.9996 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 12 |
|
$1.9110 / $2.5480 | Buy Now |