There are no models available for this part yet.
Overview of 2643626202 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2643626202 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34C2988
|
Newark | Ferrite Core, Cylindrical, 336Ohm/100Mhz, 300Mhz, Outer Diameter:50.8Mm, Product Length:38.1Mm, Inner Diameter:25.4Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:336Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643626202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$10.5600 / $16.0500 | Buy Now | |
DISTI #
1934-1125-ND
|
DigiKey | FERRITE 336OHM SOLID 25.40MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
382 In Stock |
|
$8.5225 / $15.3400 | Buy Now | |
DISTI #
623-2643626202
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z= 336 OHM @100MHz RoHS: Compliant | 86 |
|
$9.7400 / $14.9500 | Buy Now | |
Onlinecomponents.com | Ferrite Core - Cylindrical - Solid - 336Ohm @ 100MHz - Material 43 - 1.000" Dia (25.40mm) Inner Dimension - 1.500" (38.10mm) Length. RoHS: Compliant |
543 In Stock |
|
$8.1500 / $14.5000 | Buy Now | ||
Master Electronics | Ferrite Core - Cylindrical - Solid - 336Ohm @ 100MHz - Material 43 - 1.000" Dia (25.40mm) Inner Dimension - 1.500" (38.10mm) Length. RoHS: Compliant |
543 In Stock |
|
$8.1500 / $14.5000 | Buy Now |
CAD Models for 2643626202 by Fair-Rite Products Corp
Part Data Attributes for 2643626202 by Fair-Rite Products Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FAIR-RITE PRODUCTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Related Parts for 2643626202
-
2643625902Other Passive Filters
-
BLM31PG391SN1LData Line Filters
-
B10B-PADSS-1F(LF)(SN)Headers and Edge Type Connectors
-
V2-5ATerminals and Terminal Blocks
-
BAT54SW-13-FRectifier Diodes
-
ATMEGA88PA-15MZMicrocontrollers
-
NTF6P02T3GPower Field-Effect Transistors
-
2N7002AQ-7Small Signal Field-Effect Transistors
-
07.311.1155.0Assembly Items