Part Details for 2643800506 by Schaffner
Overview of 2643800506 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643800506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643800506
|
Avnet Abacus | Ferrite Core EMI Suppression Core 21mm 11.9mm 10.5mm General Application (Alt: 2643800506) RoHS: Compliant Min Qty: 1408 Package Multiple: 1408 | Abacus - 0 |
|
Buy Now |