Part Details for 2643801102 by Fair-Rite Products Corp
Overview of 2643801102 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2643801102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C0579
|
Newark | Ferrite Core, Cylindrical, 41Ohm/100Mhz, Outer Diameter:12.7Mm, Product Length:6.35Mm, Inner Diameter:7.9Mm, Frequency Min:-, Frequency Max:-, Impedance:59Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643801102 Min Qty: 2893 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
1934-1348-ND
|
DigiKey | FERRITE CORE 41OHM SOLID 7.93MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
17594 In Stock |
|
$0.1368 / $0.3900 | Buy Now |
DISTI #
623-2643801102
|
Mouser Electronics | Ferrite Cable Cores 43 ROUND CABLE CORE RoHS: Compliant | 4843 |
|
$0.1360 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 43-Material |
4299 In Stock |
|
$0.0892 / $0.2133 | Buy Now |
DISTI #
1781369
|
element14 Asia-Pacific | FERRITE CORE, CYLINDRICAL, 41OHM/100MHZ RoHS: Compliant Min Qty: 2800 Container: Each | 0 |
|
$0.1447 / $0.1586 | Buy Now |
DISTI #
1781369
|
Farnell | FERRITE CORE, CYLINDRICAL, 41OHM/100MHZ RoHS: Compliant Min Qty: 2893 Lead time: 42 Weeks, 4 Days Container: Each | 0 |
|
$0.2106 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 43-Material |
4299 In Stock |
|
$0.0892 / $0.2133 | Buy Now |