Part Details for 2643801502 by Fair-Rite Products Corp
Overview of 2643801502 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2643801502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H4189
|
Newark | Ferrite Core, Cylindrical, 53Ohm/100Mhz, 300Mhz, Outer Diameter:25.4Mm, Product Length:6.35Mm, Inner Diameter:12.7Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:87Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643801502 Min Qty: 1072 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 | Buy Now |
DISTI #
1934-1227-ND
|
DigiKey | FERRITE CORE 53OHM SOLID 12.70MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
224 In Stock |
|
$0.4550 / $0.9800 | Buy Now |
DISTI #
623-2643801502
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z=53 OHM @100MHz RoHS: Compliant | 1032 |
|
$0.5200 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 53 ohms@100MHz - OD 1.000” - ID 0.500” - Length 0.250” |
6154 In Stock |
|
$0.4716 / $1.0647 | Buy Now |
|
Quest Components | 2643801502 | 24 |
|
$0.6475 / $1.2950 | Buy Now |
DISTI #
9772022
|
element14 Asia-Pacific | FERRITE CORE, CYLINDRICAL, 53OHM/100MHZ, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4954 / $1.1522 | Buy Now |
DISTI #
9772022
|
Farnell | FERRITE CORE, CYLINDRICAL, 53OHM/100MHZ, RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Each | 0 |
|
$0.6481 / $1.1289 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 53 ohms@100MHz - OD 1.000” - ID 0.500” - Length 0.250” |
6154 In Stock |
|
$0.4716 / $1.0647 | Buy Now |