Part Details for 2643803802 by Fair-Rite Products Corp
Overview of 2643803802 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643803802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5458
|
Newark | Ferrite Core, Cylindrical, 108Ohm/100Mhz, 300Mhz, Outer Diameter:61Mm, Product Length:12.7Mm, Inner Diameter:35.55Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:218Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643803802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$4.2700 / $7.2700 | Buy Now |
DISTI #
1934-1220-ND
|
DigiKey | FERRITE 108OHM SOLID 35.56MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4415 In Stock |
|
$3.4462 / $6.7000 | Buy Now |
DISTI #
623-2643803802
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z=108 OHM @100 MHz RoHS: Compliant | 6627 |
|
$3.9400 / $6.7000 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 108 ohms@100MHz - OD 2.400” - ID 1.400” - Length 0.500” |
4644 In Stock |
|
$3.3100 / $5.9100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
1756154
|
element14 Asia-Pacific | FERRITE CORE, CYLINDRICAL, 108OHM/100MHZ, 300MHZ RoHS: Compliant Min Qty: 1 Container: Each | 579 |
|
$4.1318 / $7.1554 | Buy Now |
DISTI #
1756154
|
Farnell | FERRITE CORE, CYLINDRICAL, 108OHM/100MHZ, 300MHZ RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 2 Days Container: Each | 579 |
|
$4.5207 / $7.8425 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 108 ohms@100MHz - OD 2.400” - ID 1.400” - Length 0.500” |
4644 In Stock |
|
$3.3100 / $5.9100 | Buy Now |