Part Details for 2644236601 by Fair-Rite Products Corp
Overview of 2644236601 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2644236601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C1742
|
Newark | 44 Multi-Hole Plate, Emi Suppression, Accessory Type:44 Multi-Hole Plate, For Use With:Connector Emi Suppression, Product Range:- Rohs Compliant: Yes |Fair-Rite 2644236601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 820 |
|
$0.9460 / $1.2100 | Buy Now |
DISTI #
1934-1211-ND
|
DigiKey | FERRITE PLATE 36.3MMX7.6MMX6.9MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
516 In Stock |
|
$0.8275 / $1.5600 | Buy Now |
DISTI #
623-2644236601
|
Mouser Electronics | Ferrite Cores & Accessories 44 Multi Hole Plate 36.30x7.75x6.86MM RoHS: Compliant | 407 |
|
$0.8270 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Ferrite Plate - 44 Holes - 1.43" L x 0.30" W x 0.27" H (36.3mm x 7.6mm x 6.9mm) Dimensions. RoHS: Compliant |
1580 In Stock |
|
$0.9080 / $1.3850 | Buy Now |
|
Master Electronics | Ferrite Plate - 44 Holes - 1.43" L x 0.30" W x 0.27" H (36.3mm x 7.6mm x 6.9mm) Dimensions. RoHS: Compliant |
1580 In Stock |
|
$0.9080 / $1.3850 | Buy Now |