There are no models available for this part yet.
Overview of 2644245701 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2644245701 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68K0612
|
Newark | 44 Multi-Hole Plate Bag |Fair-Rite 2644245701 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 | Buy Now | |
DISTI #
1934-1025-ND
|
DigiKey | FERRITE PLATE 7.4MMX4.9MMX1.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11513 In Stock |
|
$0.0737 / $0.2600 | Buy Now | |
DISTI #
623-2644245701
|
Mouser Electronics | Ferrite Cores & Accessories 44 Multi-Hole Plate Z= 28 OHM @100MHz RoHS: Compliant | 23168 |
|
$0.0730 / $0.1900 | Buy Now | |
Onlinecomponents.com | Connector Accessories Suppression Plate Straight RoHS: Compliant | 0 |
|
$0.0648 / $0.1610 | Buy Now | ||
DISTI #
C1S233500002832
|
Chip1Stop | Connector EMI Suppression Plates For Use Suppression Components RoHS: Not Compliant pbFree: No | 35725 |
|
$0.1021 | Buy Now | |
DISTI #
C1S233200006226
|
Chip1Stop | Connector Accessories RoHS: Compliant | 171 |
|
$0.0656 | Buy Now |