There are no models available for this part yet.
Overview of 2644247001 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2644247001 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1934-1538-ND
|
DigiKey | FERRITE PLATE 12.52MM X 4.94MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11285 In Stock |
|
$0.0971 / $0.2200 | Buy Now | |
DISTI #
623-2644247001
|
Mouser Electronics | Ferrite Cores & Accessories 44 Multi Hole Plate 12.52x4.94x1.52MM RoHS: Compliant | 32758 |
|
$0.0970 / $0.2200 | Buy Now | |
Onlinecomponents.com | Connector Accessories Suppression Plate Straight RoHS: Compliant |
13650 In Stock |
|
$0.0895 / $0.2137 | Buy Now | ||
Bristol Electronics | Min Qty: 12 | 4190 |
|
$0.0675 / $0.4500 | Buy Now | ||
Quest Components | 3352 |
|
$0.0900 / $0.6000 | Buy Now | |||
DISTI #
C1S233500007305
|
Chip1Stop | Connector Accessories RoHS: Compliant | 27952 |
|
$0.0864 | Buy Now | |
DISTI #
C1S233200011343
|
Chip1Stop | Connector Accessories RoHS: Compliant | 17002 |
|
$0.1600 | Buy Now | |
DISTI #
C1S233200067786
|
Chip1Stop | Connector Accessories | 3500 |
|
$0.1230 / $0.1250 | Buy Now | |
Master Electronics | Connector Accessories Suppression Plate Straight RoHS: Compliant |
13650 In Stock |
|
$0.0895 / $0.2137 | Buy Now |