Part Details for 264569-000 by TE Connectivity
Overview of 264569-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264569-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264569-000
|
Avnet Americas | High Performance Cable 2Conductors 12AWG 5.49mm Tin Plated Copper White/Black/White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 264569-000) RoHS: Compliant Min Qty: 7577 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC44A0121-12-90/92
|
Heilind Electronics | 264569-000 1191947-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0121-12-90/92 RoHS: Compliant |
446 Partner Stock |
|
$5.5900 / $5.6200 | Buy Now |
DISTI #
RYC44A0121-12-90/92
|
Interstate Connecting Components | 264569-000 1191947-7 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 264569-000
|
PEI Genesis | Wire And Cable | 446 |
|
Buy Now | |
|
Master Electronics | 44A0121-12-90/92 RoHS: Compliant |
446 Partner Stock |
|
$5.5900 / $5.6200 | Buy Now |
Part Details for 264569-000
264569-000 CAD Models
264569-000 Part Data Attributes:
|
264569-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
264569-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 5.48 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |