Part Details for 2645LH/2A7/122000L0 by APEM Inc
Overview of 2645LH/2A7/122000L0 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2645LH/2A7/122000L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2645LH/2A7/122000L0-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7460 | Buy Now |
DISTI #
642-2645LH2A7122000L
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$7.7100 / $15.2300 | Order Now |
DISTI #
74996779
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2645LH/2A7/122000L0 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 | RFQ |
|
Onlinecomponents.com | Switch Rocker Mom ON DPDT Quick Connect/Solder Lug V-Shaped Rocker 10A 250VAC 24VDC 124.28VA RoHS: Compliant | 0 |
|
$5.8400 / $11.6100 | Buy Now |
|
Master Electronics | Switch Rocker Mom ON DPDT Quick Connect/Solder Lug V-Shaped Rocker 10A 250VAC 24VDC 124.28VA RoHS: Compliant | 0 |
|
$5.8400 / $11.6100 | Buy Now |