Part Details for 2646LH/2A21900L110V by APEM Inc
Overview of 2646LH/2A21900L110V by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2646LH/2A21900L110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2646LH/2A21900L110V-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2740 | Buy Now |
DISTI #
642-46LH2A21900L110V
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$7.8400 / $14.9800 | Order Now |
DISTI #
74996784
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2646LH/2A21900L110V Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4200 | RFQ |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-On - 16A(AC)/15A(DC) 125VAC 12VDC - Orange Plain Rocker - Illuminated - No-Marking - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$7.2400 / $14.2800 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-On - 16A(AC)/15A(DC) 125VAC 12VDC - Orange Plain Rocker - Illuminated - No-Marking - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$7.2400 / $14.2800 | Buy Now |
Part Details for 2646LH/2A21900L110V
2646LH/2A21900L110V CAD Models
2646LH/2A21900L110V Part Data Attributes
|
2646LH/2A21900L110V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2646LH/2A21900L110V
APEM Inc
Rocker Switch, On-on, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | ORANGE | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 16.9926 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 3500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |