Part Details for 2647342 (ALTERNATE: 2647342) by RS Pro
Overview of 2647342 (ALTERNATE: 2647342) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2647342 (ALTERNATE: 2647342)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642485
|
RS | Liquid Tight Strain Relief M25 Nickel Plated Brass IP68 0.37in (9.5mm) Max Dia | RS PRO 2647342 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 3 |
|
$54.6200 | Buy Now |