Part Details for 26481 by HELUKABEL
Overview of 26481 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIY1.00-DB
|
TME | Wire, LiYv, stranded, Cu, 1mm2, PVC, dark blue, 900V, 100m, Class: 5 Min Qty: 100 | 300 |
|
$0.4890 / $0.7610 | Buy Now |
Part Details for 26481
26481 CAD Models
26481 Part Data Attributes:
|
26481
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
26481
HELUKABEL
Wire And Cable, 1 Conductor(s), 900V, Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | LOW VOLTAGE APPLICATION, COMMUNICATION APPARATUS | |
Approvals | CE; EAC | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 2.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 900 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |