There are no models available for this part yet.
Overview of 2648LHA212000L0 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2648LHA212000L0 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-2648LHA212000L0-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7420 | Buy Now | |
DISTI #
642-2648LHA212000L0
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$10.2800 / $19.4300 | Order Now | |
DISTI #
74996806
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2648LHA212000L0 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2200 | RFQ | |
Onlinecomponents.com | Rocker Switch - DPDT - On-Off-Mom - 10A(AC)/8A(DC) 125VAC 24VDC - Black Plain Rocker - No-Marking - Black Plain Frame - Screw And Clamp. RoHS: Compliant | 0 |
|
$8.5500 / $19.0300 | Buy Now | ||
Master Electronics | Rocker Switch - DPDT - On-Off-Mom - 10A(AC)/8A(DC) 125VAC 24VDC - Black Plain Rocker - No-Marking - Black Plain Frame - Screw And Clamp. RoHS: Compliant | 0 |
|
$8.5500 / $19.0300 | Buy Now |