Part Details for 2648LHA232000LI by APEM Inc
Overview of 2648LHA232000LI by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2648LHA232000LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0371
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2648LHA232000LI RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $37.4800 | Buy Now |
DISTI #
2648LHA232000LI-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 20 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.0520 | Buy Now |
DISTI #
3937-2648LHA232000LI-679-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 20 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-2648LHA232000LI
|
Mouser Electronics | Rocker Switches ROCKER ON OFF MOM RoHS: Compliant | 0 |
|
$20.7300 / $27.0600 | Order Now |
DISTI #
74996807
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2648LHA232000LI Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5700 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF Mom DPDT Screw Curved Rocker 10A 250VAC 24VDC RoHS: Compliant |
16 In Stock |
|
$9.1600 / $20.6100 | Buy Now |
DISTI #
84391150
|
Verical | Switch Rocker ON OFF Mom DPDT Screw Curved Rocker 10A 250VAC 24VDC Min Qty: 3 Package Multiple: 1 Date Code: 1910 | Americas - 16 |
|
$15.8470 / $26.7930 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF Mom DPDT Screw Curved Rocker 10A 250VAC 24VDC RoHS: Compliant |
16 In Stock |
|
$9.1600 / $20.6100 | Buy Now |