Part Details for 2648LP/2A222000L0 by APEM Inc
Overview of 2648LP/2A222000L0 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2648LP/2A222000L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5503
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2648LP/2A222000L0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $15.3900 | Buy Now |
DISTI #
642-2648LP2A222000L0
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER RoHS: Compliant | 14 |
|
$7.3000 / $15.7100 | Buy Now |
DISTI #
74996808
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2648LP/2A222000L0 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 | RFQ |
DISTI #
MOR2648LP/2A222000L0
|
Heilind Electronics | Americas - 636 in Stock |
|
$7.3148 / $13.4400 | Buy Now | |
|
Onlinecomponents.com | Power rocker switches, Double pole RoHS: Compliant |
100 In Stock |
|
$5.1300 / $10.1200 | Buy Now |
DISTI #
MOR2648LP/2A222000L0
|
Interstate Connecting Components | 212 |
|
$7.3148 / $13.4400 | Buy Now | |
|
Master Electronics | Power rocker switches, Double pole RoHS: Compliant |
100 In Stock |
|
$5.1300 / $10.1200 | Buy Now |