Part Details for 2649LH/2C21900L12V by APEM Inc
Overview of 2649LH/2C21900L12V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2649LH/2C21900L12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2649LH/2C21900L12V-679-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$12.2909 / $23.5800 | Buy Now |
DISTI #
2649LH/2C21900L12V-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3010 | Buy Now |
DISTI #
642-2649LH2C2190L12V
|
Mouser Electronics | Rocker Switches Rocker, Dbl Pole ON-OFF-ON, S.Lug RoHS: Compliant | 0 |
|
$10.5900 / $14.0800 | Order Now |
DISTI #
74996818
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2649LH/2C21900L12V Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6700 | RFQ |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-Off-On - 10A(AC)/8A(DC) 125VAC 24VDC - Orange Pain Rocker - Illuminated - No-Marking - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$6.7700 / $13.4100 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-Off-On - 10A(AC)/8A(DC) 125VAC 24VDC - Orange Pain Rocker - Illuminated - No-Marking - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$6.7700 / $13.4100 | Buy Now |