Part Details for 2649LHA21900L110V by APEM Inc
Overview of 2649LHA21900L110V by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2649LHA21900L110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2649LHA21900L110V-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3185 | Buy Now |
DISTI #
642-649LHA21900L110V
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$9.6100 / $16.9500 | Order Now |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-Off-On - 10A(AC)/8A(DC) 125VAC 24VDC - Orange Plain Rocker - Illuminated - No-Marking - Black Plain Frame - Screw And Clamp. RoHS: Compliant | 0 |
|
$9.0500 / $16.2600 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-Off-On - 10A(AC)/8A(DC) 125VAC 24VDC - Orange Plain Rocker - Illuminated - No-Marking - Black Plain Frame - Screw And Clamp. RoHS: Compliant | 0 |
|
$9.0500 / $16.2600 | Buy Now |
Part Details for 2649LHA21900L110V
2649LHA21900L110V CAD Models
2649LHA21900L110V Part Data Attributes
|
2649LHA21900L110V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2649LHA21900L110V
APEM Inc
Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | ORANGE | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.16HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2649LHA21900L110V
This table gives cross-reference parts and alternative options found for 2649LHA21900L110V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2649LHA21900L110V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2649LHA22001L6V | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LHA22001L6V |
2649LHA13300L110V3 | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LHA13300L110V3 |
2649LHA237/100L380V3 | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LHA237/100L380V3 |
2649LPA41500L0 | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LPA41500L0 |
2649LHA41001LI | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LHA41001LI |
2649LHCB1900L12V | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LHCB1900L12V |
2649LPA421401LI | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LPA421401LI |
2649LHA410201L0 | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LHA410201L0 |
2649LHA21901L220V1 | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LHA21901L220V1 |
2649LHCB2600L110V1 | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2649LHA21900L110V vs 2649LHCB2600L110V1 |