There are no models available for this part yet.
Overview of 265047-001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for 265047-001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
265047-001
|
Avnet Americas | 44 CABLE - Cable Rools/Shrink Tubing (Alt: 265047-001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$5.5705 / $6.7035 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$6.0600 | Buy Now | ||
DISTI #
RYC81044/9-4-9
|
Heilind Electronics | 265047-001 | Americas - 0 in Stock |
|
$5.4446 / $7.0460 | Buy Now | |
Onlinecomponents.com | Wire - Radiation-Crosslinked - Dual Wall Wire - Medium Weight - AWG 4 - 600 Volt. RoHS: Compliant |
1117 In Stock |
|
$0 | Buy Now | ||
DISTI #
RYC81044/9-4-9
|
Interstate Connecting Components | 265047-001 | 0 |
|
$5.4446 / $7.0460 | Buy Now | |
DISTI #
000000000006399356
|
Sager | Hook-up Wire 81044/9-4-9 Min Qty: 1 | 0 |
|
$6.6000 / $8.2600 | Buy Now | |
DISTI #
265047-001
|
Avnet Abacus | (Alt: 265047-001) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 265047-001 by TE Connectivity
Part Data Attributes for 265047-001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks, 5 Days
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
4 AWG
|
Wire Size-Max
|
4 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|