Part Details for 265096-001 by TE Connectivity
Overview of 265096-001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 265096-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
265096-001
|
Avnet Americas | 44 CABLE - Cable Rools/Shrink Tubing (Alt: 265096-001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$10.0812 / $12.1316 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.9600 | Buy Now |
DISTI #
RYC81044/9-2-9
|
Heilind Electronics | 81044/9-2-9 M81044/9-2-9 | Americas - 0 in Stock |
|
$12.5638 / $12.7513 | Buy Now |
|
Onlinecomponents.com | 81044/9-2-9 | 0 |
|
$10.6100 / $29.0500 | Buy Now |
DISTI #
RYC81044/9-2-9
|
Interstate Connecting Components | 81044/9-2-9 M81044/9-2-9 | 0 |
|
$12.5638 / $12.7513 | Buy Now |
DISTI #
000000000006399358
|
Sager | Hook-up Wire 81044/9-2-9 Min Qty: 1 | 0 |
|
$11.9600 / $14.9500 | Buy Now |
|
Master Electronics | 81044/9-2-9 | 0 |
|
$10.6100 / $29.0500 | Buy Now |
Part Details for 265096-001
265096-001 CAD Models
265096-001 Part Data Attributes
|
265096-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
265096-001
TE Connectivity
Wire And Cable, 2AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |