Part Details for 2653016 (ALTERNATE: 2653016) by RS Pro
Overview of 2653016 (ALTERNATE: 2653016) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2653016 (ALTERNATE: 2653016)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71610134
|
RS | Hook-Up Wire Stranded Silicone Rubber BS6195 32x0.2mm (18AWG) 328ft (100m) Red | RS PRO 2653016 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 1 |
|
$77.8100 / $91.5400 | Buy Now |